Part Details for 1454215 by Phoenix Contact
Overview of 1454215 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1454215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1454215-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.1000 | Buy Now |
DISTI #
651-1454215
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-M12MSD/ 5.0-93X OD | 5 |
|
$94.3300 / $99.1000 | Buy Now |
|
Onlinecomponents.com | Network cable - Ethernet CAT5 (100 Mbps) - PROFINET CAT5 (100 Mbps) - 4-position - PE-X halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 / IP69K - coding: D - on free cable end - cable length: 5 m - for outdoor applications - with high-grade steel knurl RoHS: Compliant | 0 |
|
$81.4000 / $104.9600 | Buy Now |
DISTI #
000000000003669150
|
Sager | Ethernet Cables / Networking Cables VS-M12MSD/ 5.0-93X OD Min Qty: 1 | 0 |
|
$100.3500 / $112.4000 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 1200 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet CAT5 (100 Mbps) - PROFINET CAT5 (100 Mbps) - 4-position - PE-X halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 / IP69K - coding: D - on free cable end - cable length: 5 m - for outdoor applications - with high-grade steel knurl RoHS: Compliant | 0 |
|
$81.4000 / $104.9600 | Buy Now |
Part Details for 1454215
1454215 CAD Models
1454215 Part Data Attributes:
|
1454215
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1454215
Phoenix Contact
CABLE 4POS M12 PLUG-WIRE 5M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |