Part Details for 1454299 by Phoenix Contact
Overview of 1454299 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1454299
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1454299-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$33.2050 / $41.2200 | Buy Now |
DISTI #
651-1454299
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-10,0-800/ M12FR RoHS: Compliant | 0 |
|
$33.3800 / $41.2200 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - resistant to welding sparks - highly flexible - gray RAL 7001 - free cable end - on Socket angled M12 - A-coded - cable length: 10 m - for robots and drag chains RoHS: Compliant | 0 |
|
$34.3700 / $43.6600 | Buy Now |
DISTI #
000000000003478020
|
Sager | Sensor Cables / Actuator Cables SAC-3P-10,0-800/ M12FR Min Qty: 1 | 0 |
|
$42.5000 / $47.6000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 2500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - resistant to welding sparks - highly flexible - gray RAL 7001 - free cable end - on Socket angled M12 - A-coded - cable length: 10 m - for robots and drag chains RoHS: Compliant | 0 |
|
$34.3700 / $43.6600 | Buy Now |
Part Details for 1454299
1454299 CAD Models
1454299 Part Data Attributes
|
1454299
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1454299
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Manufacturer Series | 1454299 |