There are no models available for this part yet.
Overview of 1455220000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1455220000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AC8269
|
Newark | Mod Connector, Rj45, Jack, 8P8C, Cat3, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Ip Rating:Ip20, Connector Mounting:Surface Mount, Rohs Compliant: Yes |Weidmuller 1455220000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 | Buy Now | |
DISTI #
1455220000-ND
|
DigiKey | RJ45 PCB SOCKET Min Qty: 20000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0153 | Buy Now | |
DISTI #
1455220000
|
Avnet Americas | Connector RJ45 Receptacle 8 Position 1.02mm Solder Right Angle Surface Mount 1 Port T/R (Alt: 1455220000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
$1.1349 / $1.3074 | Buy Now | |
DISTI #
470-1455220000
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45C5E S1U 0.9N4N RL RoHS: Compliant | 0 |
|
$2.2200 / $2.5900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2100 / $1.7900 | Buy Now |