-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7578
|
Newark | Sensor Connector, M8, Plug, 3P, Panel, Product Range:-, Sensor Connector Size:M8, Gender:Plug, No. Of Contacts:3Contacts, Sensor Contact Type:Solder Pin, Sensor Connector Mounting:Straight Panel Mount, Ip/Nema Rating:Ip67, Rohs Compliant: Yes |Phoenix Contact 1455997 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$12.7700 / $17.3900 | Buy Now |
DISTI #
277-13247-ND
|
DigiKey | CONN PLUG MALE 3POS GOLD SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
63 In Stock |
|
$13.1200 | Buy Now |
DISTI #
651-1455997
|
Mouser Electronics | Circular Metric Connectors SACC-DSI-M 8MS 3CON-L180 SH RoHS: Compliant | 219 |
|
$12.9500 / $13.1200 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type connector - connector - 3-pos. M8 - rear/screw mounting with M8 fastening thread - with straight solder connection RoHS: Compliant | 0 |
|
$12.5600 / $16.2000 | Buy Now |
DISTI #
1455997
|
TTI | Circular Metric Connectors SACC-DSI-M 8MS 3CON-L180 SH RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$12.1900 / $12.9800 | Buy Now |
DISTI #
000000000004090385
|
Sager | Circular Metric Connectors SACC-DSI-M 8MS 3CON-L180 SH Min Qty: 20 | 0 |
|
$15.7900 / $17.0000 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 0 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type connector - connector - 3-pos. M8 - rear/screw mounting with M8 fastening thread - with straight solder connection RoHS: Compliant | 0 |
|
$12.5600 / $16.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1455997
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1455997
Phoenix Contact
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |