-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7582
|
Newark | Sensor Connector, M8, Plug, 4P, Panel, Product Range:-, Sensor Connector Size:M8, Gender:Plug, No. Of Contacts:4Contacts, Sensor Contact Type:Solder Pin, Sensor Connector Mounting:Straight Panel Mount, Ip/Nema Rating:Ip67, Rohs Compliant: Yes |Phoenix Contact 1456019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 405 |
|
$13.9500 / $17.1600 | Buy Now |
DISTI #
277-10954-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
12 In Stock |
|
$14.3100 | Buy Now |
DISTI #
651-1456019
|
Mouser Electronics | Circular Metric Connectors SACC-DSI-M 8MS 4CON-L180 SH RoHS: Compliant | 64 |
|
$13.9700 / $17.5100 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type connector - connector - 4-pos. M8 - rear/screw mounting with M8 fastening thread - with straight solder connection | 12 Factory Stock |
|
$14.4700 / $18.3800 | Buy Now |
DISTI #
1456019
|
TTI | Circular Metric Connectors SACC-DSI-M 8MS 4CON-L180 SH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.1800 | Buy Now |
DISTI #
000000000004090386
|
Sager | Circular Metric Connectors SACC-DSI-M 8MS 4CON-L180 SH Min Qty: 1 | 1360 |
|
$16.9600 / $20.5000 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 500 |
|
RFQ | |
DISTI #
2481212
|
element14 Asia-Pacific | SENSOR CONNECTOR, M8, PLUG, 4P, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 405 |
|
$15.0228 / $17.5620 | Buy Now |
DISTI #
2481212
|
Farnell | SENSOR CONNECTOR, M8, PLUG, 4P, PANEL RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 405 |
|
$11.0893 / $14.2238 | Buy Now |
|
Master Electronics | Sensor/actuator flush-type connector - connector - 4-pos. M8 - rear/screw mounting with M8 fastening thread - with straight solder connection | 12 Factory Stock |
|
$14.4700 / $18.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1456019
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1456019
Phoenix Contact
Circular Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |