Part Details for 1456022 by Phoenix Contact
Overview of 1456022 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1456022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17111-ND
|
DigiKey | CONN PLUG MALE 6POS GOLD SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
155 In Stock |
|
$21.3742 / $27.6600 | Buy Now |
DISTI #
651-1456022
|
Mouser Electronics | Circular Metric Connectors SACC-DSI-M 8MS- 6CON-L180 SH RoHS: Compliant | 248 |
|
$21.3700 / $27.6500 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type connector - connector - 6-pos. M8 - rear/screw mounting with M8 fastening thread - with straight solder connection RoHS: Compliant | 0 |
|
$20.9700 / $26.6300 | Buy Now |
DISTI #
1456022
|
TTI | Circular Metric Connectors SACC-DSI-M 8MS- 6CON-L180 SH RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$19.9200 / $22.1900 | Buy Now |
DISTI #
000000000003669155
|
Sager | Circular Metric Connectors SACC-DSI-M 8MS- 6CON-L180 SH Min Qty: 20 | 0 |
|
$25.4700 / $27.4200 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 450 |
|
RFQ | |
DISTI #
2481214
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$22.7213 / $30.8821 | Buy Now |
DISTI #
2481214
|
Farnell | SENSOR CONNECTOR, M8, PLUG, 6P, PANEL RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$12.6254 / $24.6014 | Buy Now |
|
Master Electronics | Sensor/actuator flush-type connector - connector - 6-pos. M8 - rear/screw mounting with M8 fastening thread - with straight solder connection RoHS: Compliant | 0 |
|
$20.9700 / $26.6300 | Buy Now |
Part Details for 1456022
1456022 CAD Models
1456022 Part Data Attributes
|
1456022
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1456022
Phoenix Contact
CONN PLUG 6POS JAM NUT PIN M8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |