-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13248-ND
|
DigiKey | CONN PLUG MALE 3POS GOLD SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
46 In Stock |
|
$23.7304 / $30.7100 | Buy Now |
DISTI #
651-1456035
|
Mouser Electronics | Circular Metric Connectors SACC-DSI-M 8MS- 3CON-L90 SH RoHS: Compliant | 1827 |
|
$22.3300 / $29.2200 | Buy Now |
DISTI #
71869692
|
RS | SACC-DSI-M 8MS-3CON-L90 SH | Phoenix Contact 1456035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 56 |
|
$23.6500 / $30.7100 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type connector - connector - 3-pos. M8 - rear/screw mounting with M8 fastening thread - with angled solder connection RoHS: Compliant |
89 In Stock |
|
$21.5800 / $31.6600 | Buy Now |
DISTI #
1456035
|
TTI | Circular Metric Connectors SACC-DSI-M 8MS- 3CON-L90 SH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 6 In Stock |
|
$22.2400 / $29.2200 | Buy Now |
DISTI #
000000000003669156
|
Sager | Circular Metric Connectors SACC-DSI-M 8MS- 3CON-L90 SH Min Qty: 20 | 0 |
|
$28.2700 / $29.3200 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 900 |
|
RFQ | |
DISTI #
2481210
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$26.1485 / $33.8397 | Buy Now |
DISTI #
2481210
|
Farnell | SENSOR CONNECTOR, M8, PLUG, 3P, PANEL RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$14.6359 / $18.7695 | Buy Now |
|
Master Electronics | Sensor/actuator flush-type connector - connector - 3-pos. M8 - rear/screw mounting with M8 fastening thread - with angled solder connection RoHS: Compliant |
89 In Stock |
|
$21.5800 / $31.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1456035
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1456035
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: IEC 61076-2-104, UL | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL; EAC | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |