Part Details for 145604120212829 by Kyocera AVX Components
Overview of 145604120212829 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 145604120212829
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1896 |
|
RFQ |
Part Details for 145604120212829
145604120212829 CAD Models
145604120212829 Part Data Attributes
|
145604120212829
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
145604120212829
Kyocera AVX Components
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
Alternate Parts for 145604120212829
This table gives cross-reference parts and alternative options found for 145604120212829. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 145604120212829, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PK5-120P-C-L-2-GGF | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | 145604120212829 vs PK5-120P-C-L-2-GGF |
5-353616-9 | 120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 145604120212829 vs 5-353616-9 |
3-1658026-3 | CONNECTOR, 120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | TE Connectivity | 145604120212829 vs 3-1658026-3 |
61083-124446LF | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | 145604120212829 vs 61083-124446LF |
353865-5 | 120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, PLUG | TE Connectivity | 145604120212829 vs 353865-5 |
PK5-120P-L-4-GGF | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | 145604120212829 vs PK5-120P-L-4-GGF |
2-1658025-2 | 120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | TE's AMP | 145604120212829 vs 2-1658025-2 |
5-353652-4 | CONNECTOR, 120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 145604120212829 vs 5-353652-4 |
1-1658023-3 | CONNECTOR, 120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | TE Connectivity | 145604120212829 vs 1-1658023-3 |
1318027-9 | 120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 145604120212829 vs 1318027-9 |