-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7604
|
Newark | Sensor Connector, M8, Plug, 4P, Panel, Product Range:-, Sensor Connector Size:M8, Gender:Plug, No. Of Contacts:4Contacts, Sensor Contact Type:Pcb Pin, Sensor Connector Mounting:Right Angle Panel Mount, Ip/Nema Rating:Ip67, Rohs Compliant: Yes |Phoenix Contact 1456048 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$18.0600 / $23.7100 | Buy Now |
DISTI #
277-10955-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
290 In Stock |
|
$17.3575 / $23.5700 | Buy Now |
DISTI #
651-1456048
|
Mouser Electronics | Circular Metric Connectors SACC-DSI-M8MS-4CON- L90 SH RoHS: Compliant | 296 |
|
$17.9100 / $23.5700 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type connector - connector - 4-pos. M8 - rear/screw mounting with M8 fastening thread - with angled solder connection RoHS: Compliant |
17 In Stock |
|
$16.9300 / $25.7800 | Buy Now |
DISTI #
1456048
|
TTI | Circular Metric Connectors SACC-DSI-M8MS-4CON- L90 SH RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$17.1500 / $22.1300 | Buy Now |
DISTI #
000000000003633914
|
Sager | Circular Metric Connectors SACC-DSI-M8MS-4CON- L90 SH Min Qty: 1 | 0 |
|
$21.7000 / $25.3200 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 1600 |
|
RFQ | |
DISTI #
2481229
|
element14 Asia-Pacific | SENSOR CONNECTOR, M8, PLUG, 4P, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 16 |
|
$18.8390 / $24.7395 | Buy Now |
DISTI #
2481229
|
Farnell | SENSOR CONNECTOR, M8, PLUG, 4P, PANEL RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 16 |
|
$17.8828 / $22.9404 | Buy Now |
|
Master Electronics | Sensor/actuator flush-type connector - connector - 4-pos. M8 - rear/screw mounting with M8 fastening thread - with angled solder connection RoHS: Compliant |
17 In Stock |
|
$16.9300 / $25.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1456048
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1456048
Phoenix Contact
Circular Connector, 4 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARDS: IEC 61076-2-104 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC; UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |