Part Details for 1456080 by Phoenix Contact
Overview of 1456080 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1456080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7593
|
Newark | Sensor Cable, Flush, M8 Sensor Straight 3 Position Receptacle, Free/Stripped End, 500 Mm, 1.64 Ft Rohs Compliant: Yes |Phoenix Contact 1456080 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8000 / $19.9800 | Buy Now |
DISTI #
277-13249-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
523 In Stock |
|
$15.4642 / $19.2000 | Buy Now |
DISTI #
651-1456080
|
Mouser Electronics | Circular Metric Connectors SACC-DSI-M8FS-3CON- M10/0.5 RoHS: Compliant | 765 |
|
$15.4600 / $18.9400 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - 3-position - Socket - straight - M8 - Rear mounting - M10 - Individual wires - cable length: 0.5 m - 0.25 mm² - PVC litz wire |
229 In Stock |
|
$15.0100 / $21.1900 | Buy Now |
DISTI #
1456080
|
TTI | Circular Metric Connectors SACC-DSI-M8FS-3CON- M10/0.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 122 In Stock |
|
$15.2200 / $18.6800 | Buy Now |
DISTI #
000000000003903545
|
Sager | Circular Metric Connectors SACC-DSI-M8FS-3CON- M10/0.5 Min Qty: 1 | 0 |
|
$19.4400 / $22.6800 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 800 |
|
RFQ | |
DISTI #
2481193
|
element14 Asia-Pacific | SENSOR CORD, 3P, M8 RCPT-FREE END, 0.5M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.9583 / $19.9105 | Buy Now |
DISTI #
2481193
|
Farnell | SENSOR CORD, 3P, M8 RCPT-FREE END, 0.5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$9.4284 / $20.9923 | Buy Now |
|
Master Electronics | Flush-type connector - 3-position - Socket - straight - M8 - Rear mounting - M10 - Individual wires - cable length: 0.5 m - 0.25 mm² - PVC litz wire |
229 In Stock |
|
$15.0100 / $21.1900 | Buy Now |
Part Details for 1456080
1456080 CAD Models
1456080 Part Data Attributes
|
1456080
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1456080
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |