Part Details for 1456093 by Phoenix Contact
Overview of 1456093 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1456093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7596
|
Newark | Sensor Cable, Flush, M8 Sensor Straight 4 Position Receptacle, Free/Stripped End, 500 Mm, 1.64 Ft Rohs Compliant: Yes |Phoenix Contact 1456093 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$17.2200 / $24.6800 | Buy Now |
DISTI #
277-11486-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
395 In Stock |
|
$18.9442 / $23.5200 | Buy Now |
DISTI #
651-1456093
|
Mouser Electronics | Circular Metric Connectors SACC-DSI-M8FS-4CON- M10/0.5 RoHS: Compliant | 1729 |
|
$18.9400 / $23.5200 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - 4-position - Socket - straight - M8 - Rear mounting - M10 - Individual wires - cable length: 0.5 m - 0.25 mm² - PVC litz wire |
113 In Stock |
|
$18.3900 / $27.5800 | Buy Now |
DISTI #
1456093
|
TTI | Circular Metric Connectors SACC-DSI-M8FS-4CON- M10/0.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$18.3700 / $23.1400 | Buy Now |
DISTI #
000000000003809454
|
Sager | Circular Metric Connectors SACC-DSI-M8FS-4CON- M10/0.5 Min Qty: 1 | 0 |
|
$23.8200 / $27.7900 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 2200 |
|
RFQ | |
DISTI #
2481194
|
element14 Asia-Pacific | SENSOR CORD, 4P, M8 RCPT-FREE END, 0.5M RoHS: Compliant Min Qty: 1 Container: Each | 56 |
|
$21.9507 / $24.3358 | Buy Now |
DISTI #
2481194
|
Farnell | SENSOR CORD, 4P, M8 RCPT-FREE END, 0.5M RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 56 |
|
$20.9174 / $23.4649 | Buy Now |
|
Master Electronics | Flush-type connector - 4-position - Socket - straight - M8 - Rear mounting - M10 - Individual wires - cable length: 0.5 m - 0.25 mm² - PVC litz wire |
113 In Stock |
|
$18.3900 / $27.5800 | Buy Now |
Part Details for 1456093
1456093 CAD Models
1456093 Part Data Attributes
|
1456093
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1456093
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |