Part Details for 145638009511862 by KYOCERA Crystal Device Corporation
Overview of 145638009511862 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 145638009511862
145638009511862 CAD Models
145638009511862 Part Data Attributes:
|
145638009511862
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
145638009511862
KYOCERA Crystal Device Corporation
CONNECTOR, PCB CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA KINSEKI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCB CONNECTOR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |
Alternate Parts for 145638009511862
This table gives cross-reference parts and alternative options found for 145638009511862. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 145638009511862, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
145638009511862 | PCB Connector | KYOCERA Corporation | 145638009511862 vs 145638009511862 |
145638009511862 | PCB Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Receptacle | Kyocera AVX Components | 145638009511862 vs 145638009511862 |