-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A127979-ND
|
DigiKey | CONN PLUG HSG 8POS UNSEALED Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
349 In Stock |
|
$1.1946 / $2.2600 | Buy Now |
DISTI #
1456471-1
|
Avnet Americas | 8P HYBRID 0.64/2.8 UNSEALED PL - Bulk (Alt: 1456471-1) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$1.0412 / $1.2530 | Buy Now |
DISTI #
571-1456471-1
|
Mouser Electronics | Automotive Connectors 8p Hybrid 0.64/2.8 Unsealed Pl RoHS: Compliant | 374 |
|
$0.9370 / $1.1000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks Container: Box | 0Box |
|
$1.0700 | Buy Now |
DISTI #
AMP1456471-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.1194 / $1.3575 | Buy Now | |
|
Onlinecomponents.com | 8p Hybrid 0.64/2.8 Unsealed Pl RoHS: Compliant |
280 In Stock |
|
$0.9150 / $1.2580 | Buy Now |
DISTI #
1456471-1
|
TTI | Automotive Connectors 8p Hybrid 0.64/2.8 Unsealed Pl Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 43200 In Stock |
|
$0.7155 / $0.7742 | Buy Now |
DISTI #
AMP1456471-1
|
Interstate Connecting Components | 0 |
|
$1.1194 / $1.3575 | Buy Now | |
DISTI #
1456471-1
|
Avnet Abacus | (Alt: 1456471-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 8p Hybrid 0.64/2.8 Unsealed Pl RoHS: Compliant |
280 In Stock |
|
$0.9150 / $1.2580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1456471-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1456471-1
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.972 inch | |
Body Depth | 0.827 inch | |
Body Length | 0.843 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.177 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 2.54 mm |