-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13259-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1428 / $24.7000 | Buy Now |
DISTI #
651-1456543
|
Mouser Electronics | Circular Metric Connectors SACC-DSI-FS-8CON- L180/SH TQ RoHS: Compliant | 2 |
|
$19.8900 / $24.5400 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type socket - with water blue contact carrier - 8-pos. - M12 SPEEDCON - shielded - rear/screw mounting with M16 thread - with straight solder connection | 0 |
|
$20.5900 / $26.1600 | Buy Now |
DISTI #
1456543
|
TTI | Circular Metric Connectors SACC-DSI-FS-8CON- L180/SH TQ RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$19.3500 / $21.2200 | Buy Now |
DISTI #
000000000003809455
|
Sager | Circular Metric Connectors SACC-DSI-FS-8CON- L180/SH TQ Min Qty: 1 | 0 |
|
$25.0100 / $29.1800 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type socket - with water blue contact carrier - 8-pos. - M12 SPEEDCON - shielded - rear/screw mounting with M16 thread - with straight solder connection | 0 |
|
$20.5900 / $26.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1456543
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1456543
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |