Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
10 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
HDR ASSY,26P RA, RXIT, KEY AE, W
Min Qty:
1860
Lead time:
10 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$8.5219
|
Buy Now
|
|
|
Avnet Americas
|
Conn Shrouded Header HDR 26 POS 2.54mm Solder RA SMD - Bulk (Alt: 1456549-1)
RoHS:
Compliant
Min Qty:
1860
Package Multiple:
465
Lead time:
4 Weeks, 0 Days
Container:
Bulk
|
0
|
|
$7.4405
|
Buy Now
|
|
|
Mouser Electronics
|
Automotive Connectors HDR ASSY,26P RA, RXIT, KEY AE, w/POST
RoHS:
Compliant
|
0
|
|
$8.3900
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Not Compliant
pbFree:
No
Min Qty:
1860
Package Multiple:
465
Lead time:
8 Weeks
Container:
Box
|
0Box
|
|
$7.5400
|
Buy Now
|
|
|
Heilind Electronics
|
|
Americas - 0 in Stock
|
|
$9.1912
|
Buy Now
|
|
|
Onlinecomponents.com
|
HDR ASSY,26P RA, RXIT, KEY AE, w/POST
RoHS:
Compliant
|
0
|
-
465
$23.2500
-
930
$11.8800
-
1,395
$8.0800
-
1,860
$7.9200
|
$7.9200 / $23.2500
|
Buy Now
|
|
|
TTI
|
Automotive Connectors HDR ASSY,26P RA, RXIT, KEY AE, w/POST
Min Qty:
3
Package Multiple:
1
Container:
Bulk
|
Americas - 3717 In Stock
|
|
$2.3851
|
Buy Now
|
|
|
Interstate Connecting Components
|
|
0
|
|
$9.1912
|
Buy Now
|
|
|
Avnet Abacus
|
(Alt: 1456549-1)
RoHS:
Compliant
Min Qty:
1860
Package Multiple:
465
Lead time:
8 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Master Electronics
|
HDR ASSY,26P RA, RXIT, KEY AE, w/POST
RoHS:
Compliant
|
0
|
-
465
$23.2500
-
930
$11.8800
-
1,395
$8.0800
-
1,860
$7.9200
|
$7.9200 / $23.2500
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
COMBINATION LINE CONNECTOR
|
|
|
|
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Mating Contact Row Spacing
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
HDR ASSY,26P RA, RXIT, KEY AE, w/POST
VS
-