Part Details for 145655100000829+T by Kyocera AVX Components
Overview of 145655100000829+T by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 145655100000829+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-145655100000829+TCT-ND
|
DigiKey | PLUG 0.5MM - 4-7MM - VERT -FLOAT Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
928 In Stock |
|
$4.8919 / $8.5700 | Buy Now |
DISTI #
145655100000829+T
|
Avnet Americas | BOARD TO BOARD - Tape and Reel (Alt: 145655100000829+T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$6.2869 | Buy Now |
DISTI #
346-45655100000829+T
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.5mm Pitch 100Pin 4mmHeight Plug RoHS: Compliant | 465 |
|
$4.9900 / $8.5700 | Buy Now |
DISTI #
145655100000829+T
|
Avnet Americas | BOARD TO BOARD - Tape and Reel (Alt: 145655100000829+T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$6.2869 | Buy Now |