-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5182
|
Newark | Circular Mil Spec Strain Reliefs&adapters Adptr |Raychem Te Connectivity 145697-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.5100 / $77.7100 | Buy Now |
DISTI #
RYCTXR41AB00-1006AI
|
Heilind Electronics | Americas - 0 in Stock375 On Order |
|
$53.3134 / $75.2538 | Buy Now | |
|
Onlinecomponents.com | TXR41AB00-1006AI |
200 On Order |
|
$67.4500 / $102.8500 | Buy Now |
DISTI #
145697-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR41AB00-1006AI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 41 In Stock |
|
$82.2700 / $144.9600 | Buy Now |
DISTI #
RYCTXR41AB00-1006AI
|
Interstate Connecting Components | 0125 On Order |
|
$53.3134 / $75.2538 | Buy Now | |
DISTI #
TE Connectivity 145697-000
|
PEI Genesis | TXR41AB00-1006AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR41AB00-1006AI |
200 On Order |
|
$67.4500 / $102.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
145697-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
145697-000
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.05 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |