There are no models available for this part yet.
Overview of 1456970 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1456970 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-8346-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$23.6785 / $29.3900 | Buy Now | |
DISTI #
651-1456970
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P- 5,0-800/ M12FR RoHS: Compliant | 10 |
|
$23.6600 / $29.3200 | Buy Now | |
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - resistant to welding sparks - highly flexible - gray RAL 7001 - free cable end - on Socket angled M12 - A-coded - cable length: 5 m - for robots and drag chains RoHS: Compliant | 0 |
|
$24.2300 / $30.5500 | Buy Now | ||
DISTI #
000000000003478073
|
Sager | Sensor Cables / Actuator Cables SAC-4P- 5,0-800/ M12FR Min Qty: 1 | 0 |
|
$29.7700 / $34.7300 | Buy Now | |
Dynamic Solutions GmbH | Sensor/actuator cable | 450 |
|
RFQ | |||
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - resistant to welding sparks - highly flexible - gray RAL 7001 - free cable end - on Socket angled M12 - A-coded - cable length: 5 m - for robots and drag chains RoHS: Compliant | 0 |
|
$24.2300 / $30.5500 | Buy Now |
CAD Models for 1456970 by Phoenix Contact
Part Data Attributes for 1456970 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Type
|
CIRCULAR CONNECTOR
|
Manufacturer Series
|
1456970
|
Related Parts for 1456970
-
1456909Other Circular Connectors
-
19300320429Assembly Items
-
CL21A106KPFNNNGFixed Capacitors
-
RC0805FR-7W17K4LFixed Resistors
-
SLF7045T-100M1R3-PFFixed Inductors
-
3402.0019.22Electric Fuses
-
P9242-RNDGI8Power Management Circuits
-
S29JL032J70TFI320Flash Memories
-
XC9572XL-10VQG44IProgrammable Logic Devices