-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1X4 FEM UNSEALED LOW PROFILE, KEY A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8364
|
Newark | Automotive Housing, Receptacle, 4Pos, Product Range:Get .64 Series, Gender:Receptacle, No. Of Positions:4Positions, For Use With:Amp Get .64 Series Socket Automotive Contacts, Ip Rating:-, Voltage Rating:-, Current Rating:- Rohs Compliant: Yes |Te Connectivity 1456983-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 336 |
|
$0.5510 | Buy Now |
DISTI #
17-1456983-1-ND
|
DigiKey | 1X4 FEM UNSEALED LOW PROFILE, KE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
700 In Stock |
|
$0.6543 / $1.3100 | Buy Now |
DISTI #
68AH8364
|
Avnet Americas | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Bulk - Bulk (Alt: 68AH8364) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 336 Partner Stock |
|
$1.0300 / $1.3500 | Buy Now |
DISTI #
1456983-1
|
Avnet Americas | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Bulk - Bulk (Alt: 1456983-1) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 8 Weeks, 0 Days Container: Bulk | 816 Factory Stock |
|
$0.5319 | Buy Now |
DISTI #
571-1456983-1
|
Mouser Electronics | Automotive Connectors 1X4 FEM UNSEALED LOW PROFILE, KEY A RoHS: Compliant | 2690 |
|
$0.5450 / $1.1000 | Buy Now |
|
Future Electronics | 1X4 Position GET Female Unsealed Low Profile Assembly Key A RoHS: Compliant pbFree: Yes Min Qty: 901 Package Multiple: 900 Lead time: 8 Weeks Container: Box | 1Box |
|
$0.5450 / $0.6650 | Buy Now |
DISTI #
AMP1456983-1
|
Heilind Electronics | 1X4 FEM UNSEALED LOW PRO | Americas - 0 in Stock |
|
$0.6570 / $0.6873 | Buy Now |
|
Onlinecomponents.com | 1X4 FEM UNSEALED LOW PROFILE, KEY A RoHS: Compliant |
101087 In Stock |
|
$0.5850 / $0.8590 | Buy Now |
|
Bristol Electronics | 18300 |
|
RFQ | ||
|
Quest Components | 14640 |
|
$0.6540 / $2.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1456983-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1456983-1
TE Connectivity
1X4 FEM UNSEALED LOW PROFILE, KEY A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.53 inch | |
Body Depth | 0.463 inch | |
Body Length | 0.921 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | USCAR | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94-HB |