Part Details for 1456983-5 by TE Connectivity
Overview of 1456983-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1456983-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A127987-ND
|
DigiKey | CONN RCPT HSG 4POS 2.54MM Min Qty: 900 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8324 / $1.0278 | Buy Now |
DISTI #
1456983-5
|
Avnet Americas | 1X4 FEM UNSEALED LP ASSY KEY C - Bulk (Alt: 1456983-5) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7367 / $0.8865 | Buy Now |
DISTI #
571-1456983-5
|
Mouser Electronics | Automotive Connectors 1X4 Fem unsealed LP assy Key C RoHS: Compliant | 667 |
|
$0.8460 / $1.4800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 900 Package Multiple: 900 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.7530 | Buy Now |
DISTI #
AMP1456983-5
|
Heilind Electronics | 1X4 FEM UNSEALED LP ASSY KEY C | Americas - 0 in Stock |
|
$0.9181 / $0.9460 | Buy Now |
|
Onlinecomponents.com | 1X4 Fem unsealed LP assy Key C RoHS: Compliant | 0 |
|
$0.8570 / $1.2490 | Buy Now |
DISTI #
AMP1456983-5
|
Interstate Connecting Components | 1X4 FEM UNSEALED LP ASSY KEY C | 0 |
|
$0.9181 / $0.9460 | Buy Now |
DISTI #
1456983-5
|
Avnet Abacus | (Alt: 1456983-5) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1X4 Fem unsealed LP assy Key C RoHS: Compliant | 0 |
|
$0.8570 / $1.2490 | Buy Now |
Part Details for 1456983-5
1456983-5 CAD Models
1456983-5 Part Data Attributes
|
1456983-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1456983-5
TE Connectivity
Combination Line Connector, 4 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.525 inch | |
Body Depth | 0.92 inch | |
Body Length | 0.53 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mixed Contacts | NO | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |