Part Details for 1456987-1 by TE Connectivity
Overview of 1456987-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for 1456987-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y7210
|
Newark | 2X4 Fem Unsealed Lp Assy Key A |Amp Te Connectivity 1456987-1 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 | Buy Now |
DISTI #
1456987-1-ND
|
DigiKey | CONN RCPT HSG 8POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1980 | Buy Now |
DISTI #
3937-1456987-1-ND
|
DigiKey | CONN RCPT HSG 8POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$2.6100 | Buy Now |
DISTI #
1456987-1
|
Avnet Americas | 2X4 FEM UNSEALED LP ASSY KEY A - Bulk (Alt: 1456987-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1768 / $1.2889 | Buy Now |
DISTI #
571-1456987-1
|
Mouser Electronics | Automotive Connectors 2x4 Fem unsealed LP assy Key A RoHS: Compliant | 0 |
|
$1.1900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 8000 Package Multiple: 800 Lead time: 8 Weeks Container: Box | 0Box |
|
$1.1300 | Buy Now |
DISTI #
AMP1456987-1
|
Heilind Electronics | 2X4 FEM UNSEALED LP ASSY KEY | Americas - 0 in Stock |
|
$1.3735 | Buy Now |
|
Onlinecomponents.com | 2x4 Fem unsealed LP assy Key A RoHS: Compliant | 0 |
|
$1.2000 / $3.3600 | Buy Now |
DISTI #
AMP1456987-1
|
Interstate Connecting Components | 2X4 FEM UNSEALED LP ASSY KEY | 0 |
|
$1.3735 | Buy Now |
DISTI #
1456987-1
|
Avnet Abacus | (Alt: 1456987-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1456987-1
1456987-1 CAD Models
1456987-1 Part Data Attributes
|
1456987-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1456987-1
TE Connectivity
Combination Line Connector, 8 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.53 inch | |
Body Depth | 0.624 inch | |
Body Length | 0.92 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 212 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | USCAR | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 8 |