Part Details for 1456KK4BKBU by Hammond Manufacturing
Overview of 1456KK4BKBU by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1456KK4BKBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK1448
|
Newark | Enclosure, Instrument, Alum, Black/Blue, Enclosure Type:Instrument, Enclosure Material:Aluminum, External Height - Metric:106.83Mm, External Width - Metric:258.62Mm, External Depth - Metric:266.29Mm, Ip Rating:Ip31, Nema Rating:- Rohs Compliant: Yes |Hammond 1456KK4BKBU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$38.7700 / $46.4300 | Buy Now |
DISTI #
HM3111-ND
|
DigiKey | CONSOLE ALUM 10.48"L X 10.18"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$37.6568 / $46.3500 | Buy Now |
DISTI #
546-1456KK4BKBU
|
Mouser Electronics | Enclosures, Boxes, & Cases 30 Degree Slope Alum 10.2x4x10"Black/Blu RoHS: Compliant | 0 |
|
$38.0900 / $41.6900 | Order Now |
DISTI #
72075399
|
RS | Sloped Metal Console, 30 Degree, Black Top, Blue Case | Hammond Manufacturing 1456KK4BKBU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.2900 / $49.2100 | RFQ |
|
Onlinecomponents.com | sloped metal consoles RoHS: Compliant | 3 Factory Stock |
|
$36.3000 / $71.7000 | Buy Now |
DISTI #
HM-1456KK4BKBU
|
TME | Enclosure: desktop, 1456, X: 254mm, Y: 259mm, Z: 102mm, aluminium Min Qty: 1 | 0 |
|
$40.6800 / $52.3200 | RFQ |
|
Powell Electronics | sloped metal consoles 30 d Min Qty: 1 | 2 |
|
$35.8500 / $40.9700 | Buy Now |
DISTI #
2912753
|
Farnell | ENCLOSURE, INSTRUMENT, ALUM, BLACK/BLUE RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 0 |
|
$41.5567 / $46.9586 | Buy Now |
|
Master Electronics | sloped metal consoles RoHS: Compliant | 3 Factory Stock |
|
$36.3000 / $71.7000 | Buy Now |
Part Details for 1456KK4BKBU
1456KK4BKBU CAD Models
1456KK4BKBU Part Data Attributes
|
1456KK4BKBU
Hammond Manufacturing
Buy Now
|
Compare Parts:
1456KK4BKBU
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |