-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J3197
|
Newark | Enclosure, 1456 Series, Sloped Console, Instrument, 102 Mm, 254 Mm, 259 Mm, Aluminium, Beige, Blue Rohs Compliant: Yes |Hammond 1456KK4WHBU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$39.2400 / $48.2000 | Buy Now |
DISTI #
83F8954
|
Newark | Enclosure, Instrument, Aluminium, Beige/Blue, Enclosure Type:Instrument, Enclosure Material:Aluminum, External Height - Metric:101.6Mm, External Width - Metric:254Mm, External Depth - Metric:259Mm, Ip Rating:Ip31, Nema Rating:- Rohs Compliant: Yes |Hammond 1456KK4WHBU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$39.2400 / $48.2000 | Buy Now |
DISTI #
HM1742-ND
|
DigiKey | CONSOLE ALUM 10.48"L X 10.18"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.6568 / $46.3500 | Buy Now |
DISTI #
546-1456KK4WHBU
|
Mouser Electronics | Enclosures, Boxes, & Cases 30 Degree Slope Alum 10.2x4x10"Beige/Blue RoHS: Compliant | 23 |
|
$37.7300 / $46.3500 | Buy Now |
DISTI #
70165019
|
RS | Enclosure, Sloping, Desktop, Aluminum, Blue, OffWhite, 10.2x10x4In, Vented,1456Series | Hammond Manufacturing 1456KK4WHBU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$35.6900 / $46.3500 | Buy Now |
|
Onlinecomponents.com | sloped metal consoles RoHS: Compliant |
3 In Stock 82 Factory Stock |
|
$36.3000 / $71.7000 | Buy Now |
DISTI #
HM-1456KK4WHBU
|
TME | Enclosure: desktop, 1456, X: 254mm, Y: 259mm, Z: 102mm, aluminium Min Qty: 1 | 1 |
|
$40.6800 / $52.3200 | Buy Now |
|
Powell Electronics | sloped metal consoles 30 d Min Qty: 1 | 49 |
|
$35.8500 / $40.9700 | Buy Now |
DISTI #
3537080
|
element14 Asia-Pacific | CASE, SLOPED, BLUE/GREY RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$39.3863 / $48.6948 | Buy Now |
DISTI #
3537080
|
Farnell | CASE, SLOPED, BLUE/GREY RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 4 |
|
$41.4096 / $49.5911 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy