Part Details for 1456KK4WHCWW by Hammond Manufacturing
Overview of 1456KK4WHCWW by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1456KK4WHCWW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5780
|
Newark | Enclosure, Instrument, Alum, Beige/Brown, Enclosure Type:Instrument, Enclosure Material:Aluminum, External Height - Metric:109.5Mm, External Width - Metric:279Mm, External Depth - Metric:264Mm, Ip Rating:Ip31, Body Color:Beige, Brownrohs Compliant: Yes |Hammond 1456KK4WHCWW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$87.9100 / $101.4100 | Buy Now |
DISTI #
41T1180
|
Newark | Enclosure, 1456 Series, Sloped Console, Walnut Sides, Desktop, 109.5 Mm, 279 Mm, 264 Mm, Aluminium Rohs Compliant: Yes |Hammond 1456KK4WHCWW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.1500 / $98.9800 | Buy Now |
DISTI #
HM3112-ND
|
DigiKey | CONSOLE ALUM 10.48"L X 10.18"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$84.5309 / $97.5400 | Buy Now |
DISTI #
546-1456KK4WHCWW
|
Mouser Electronics | Enclosures, Boxes, & Cases Sloped Metal Console RoHS: Compliant | 6 |
|
$89.4000 / $97.5100 | Buy Now |
DISTI #
70166245
|
RS | Enclosure, Sloped Aluminum Console, 10.18"L X 10.48"W, 1456 Series | Hammond Manufacturing 1456KK4WHCWW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.0200 | RFQ |
|
Onlinecomponents.com | sloped metal consoles RoHS: Compliant | 12 Factory Stock |
|
$81.4900 / $103.8400 | Buy Now |
DISTI #
HM-1456KK4WHCWW
|
TME | Enclosure: desktop, 1456, X: 254mm, Y: 259mm, Z: 102mm, aluminium Min Qty: 1 | 0 |
|
$71.5400 / $91.9800 | RFQ |
|
Powell Electronics | sloped metal consoles 30 Min Qty: 1 | 7 |
|
$80.4800 / $91.9700 | Buy Now |
DISTI #
1876734
|
element14 Asia-Pacific | ENCLOSURE, ALUMINIUM INSTRUMENT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$88.7808 / $102.4123 | Buy Now |
DISTI #
1876734
|
Farnell | ENCLOSURE, ALUMINIUM INSTRUMENT RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 2 |
|
$91.6965 | Buy Now |
Part Details for 1456KK4WHCWW
1456KK4WHCWW CAD Models
1456KK4WHCWW Part Data Attributes
|
1456KK4WHCWW
Hammond Manufacturing
Buy Now
|
Compare Parts:
1456KK4WHCWW
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |