There are no models available for this part yet.
Overview of 1456PL3BKBK by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1456PL3BKBK by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AC1675
|
Newark | Enclosure, Instrument, Alum, Black, Enclosure Type:Instrument, Enclosure Material:Aluminum, External Height - Metric:81.5Mm, External Width - Metric:360.2Mm, External Depth - Metric:294.9Mm, Ip Rating:Ip31, Body Color:Black Rohs Compliant: Yes |Hammond 1456PL3BKBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$44.1400 / $53.0700 | Buy Now | |
DISTI #
3937-1456PL3BKBK-ND
|
DigiKey | CONSOLE ALUM 14.18"L X 11.61"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$75.6000 / $88.4000 | Buy Now | |
DISTI #
164-1456PL3BKBK-ND
|
DigiKey | CONSOLE ALUM 14.18"L X 11.61"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$42.4483 / $51.0700 | Buy Now | |
DISTI #
546-1456PL3BKBK
|
Mouser Electronics | Enclosures, Boxes, & Cases 15 DEGREE SLOPE ALUM 8.3x3x10 BLK/BLK RoHS: Compliant | 1 |
|
$41.7600 / $51.0400 | Buy Now | |
DISTI #
71503499
|
RS | Enclosure, Desktop, Sloped Metal Consoles, Aluminum,15Deg Slope, Black Top/Case | Hammond Manufacturing 1456PL3BKBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.6900 / $51.5400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 12 Factory Stock |
|
$42.0200 / $55.6300 | Buy Now | ||
Powell Electronics | PANEL/CASE Min Qty: 1 | 8 |
|
$41.5800 / $48.6200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 12 Factory Stock |
|
$42.0200 / $55.6300 | Buy Now |
CAD Models for 1456PL3BKBK by Hammond Manufacturing
Part Data Attributes for 1456PL3BKBK by Hammond Manufacturing
1456PL3BKBK
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
1456PL3BKBKHammond ManufacturingVS
-