Part Details for 1456WL3BKBU by Hammond Manufacturing
Overview of 1456WL3BKBU by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1456WL3BKBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM3143-ND
|
DigiKey | CONSOLE ALUM 20.26"L X 11.61"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$55.6529 / $66.9500 | Buy Now |
DISTI #
546-1456WL3BKBU
|
Mouser Electronics | Enclosures, Boxes, & Cases Sloped Metal Console RoHS: Compliant | 0 |
|
$55.6400 / $66.9500 | Order Now |
DISTI #
72075416
|
RS | Sloped Metal Console, 15 Degree, Black Top, Blue Case | Hammond Manufacturing 1456WL3BKBU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.0400 / $71.1300 | RFQ |
|
Onlinecomponents.com | sloped metal consoles RoHS: Compliant | 3 Factory Stock |
|
$52.4400 / $103.5800 | Buy Now |
DISTI #
HM-1456WL3BKBU
|
TME | Enclosure: desktop, 1456, X: 508mm, Y: 287mm, Z: 76mm, aluminium, blue Min Qty: 1 | 0 |
|
$59.2800 / $76.2100 | RFQ |
|
Powell Electronics | PANEL/CASE Min Qty: 1 | 2 |
|
$75.3300 | Buy Now |
|
Master Electronics | sloped metal consoles RoHS: Compliant | 3 Factory Stock |
|
$52.4400 / $103.5800 | Buy Now |