Part Details for 1457130000 by Weidmüller Interface GmbH & Co. KG
Overview of 1457130000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457130000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1457130000-ND
|
DigiKey | RSMSO-16 24V+/24V 2A S Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$327.1400 | Buy Now |
DISTI #
1457130000
|
Avnet Americas | RSMSO-16 24V+/24V 2A S - Bulk (Alt: 1457130000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1457130000
|
Mouser Electronics | Relay Sockets & Hardware RSMSO-16 24V+/24V 2A S | 0 |
|
$294.3900 / $327.1200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$290.6300 / $313.1100 | Buy Now | |
DISTI #
1457130000
|
Avnet Americas | RSMSO-16 24V+/24V 2A S - Bulk (Alt: 1457130000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |