Part Details for 14575123 by nVent Schroff
Overview of 14575123 by nVent Schroff
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14575123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-14575123-ND
|
DigiKey | 3UX42HPX271 COMPAC PRO KIT Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$211.1500 | Buy Now |
DISTI #
70461639
|
RS | CompacPRO Ventilated Rack Case, 3U, 147.1 x 257 x 271mm | nVent SCHROFF 14575123 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$194.9700 / $226.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$154.5000 | Buy Now |
DISTI #
14575123
|
Avnet Abacus | Desktop Case IP20 Aluminum 3U (Alt: 14575123) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |