Part Details for 14575225 by nVent Schroff
Overview of 14575225 by nVent Schroff
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14575225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71924716
|
RS | Case, Desktop, Unshielded, 4U, 42W HP, 331mm D, Ventilated Base Plate, CompacPRO | nVent SCHROFF 14575225 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$238.7000 | RFQ |
|
Onlinecomponents.com | nVent Schroff | 14575225 | 4UX42HPX331 COMPAC PRO KIT | 0 |
|
$185.5000 | Buy Now |
DISTI #
14575225
|
Avnet Abacus | Desktop Case IP20 Aluminum 4U (Alt: 14575225) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |