-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SACC-CI-M12MS- 12CON-TOR 32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1457571CT-ND
|
DigiKey | CONN MALE INSERT 12POS SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$21.4666 / $26.4800 | Buy Now |
DISTI #
651-1457571
|
Mouser Electronics | Circular Metric Connectors SACC-CI-M12MS 12CON-TOR 32 RoHS: Compliant | 0 |
|
$21.4600 | Order Now |
|
Onlinecomponents.com | Sensor/actuator flush-type plug - 12-pos. - A-coded - with straight THR solder connection - contact insert only RoHS: Compliant | 0 |
|
$17.5900 / $36.8400 | Buy Now |
DISTI #
000000000004090403
|
Sager | Circular Metric Connectors SACC-CI-M12MS 12CON-TOR 32 Min Qty: 100 | 0 |
|
$22.2600 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type plug - 12-pos. - A-coded - with straight THR solder connection - contact insert only RoHS: Compliant | 0 |
|
$17.5900 / $36.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1457571
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1457571
Phoenix Contact
SACC-CI-M12MS- 12CON-TOR 32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |