There are no models available for this part yet.
Overview of 1457K1602EBK by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1457K1602EBK by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51R3947
|
Newark | Enclosure, Emi/Rfi, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:43.94Mm, External Width - Metric:84Mm, External Depth - Metric:160Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1457K1602EBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$42.6400 / $45.2700 | Buy Now | |
DISTI #
3937-1457K1602EBK-ND
|
DigiKey | BOX ALUM BLACK 6.69"L X 3.42"W Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
83 In Stock |
|
$76.2000 / $89.0900 | Buy Now | |
DISTI #
HM3164-ND
|
DigiKey | BOX ALUM BLACK 6.69"L X 3.42"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
3 In Stock |
|
$32.4200 | Buy Now | |
DISTI #
546-1457K1602EBK
|
Mouser Electronics | Enclosures, Boxes, & Cases EMI/RFI Alum/Flanged 6.3x3.3x1.73" Black RoHS: Compliant | 1 |
|
$39.3000 / $39.8100 | Buy Now | |
DISTI #
72075452
|
RS | Extruded Aluminum Enclosure, EMI/RFI Shielded, Flanged Panels, 6.30X3.30X1.73 | Hammond Manufacturing 1457K1602EBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.4000 / $55.0600 | RFQ | |
Onlinecomponents.com | black EMI/RFI protection watertight extruded aluminum enclosure RoHS: Compliant | 125 Factory Stock |
|
$42.3500 / $56.0700 | Buy Now | ||
DISTI #
77786923
|
Verical | Black Aluminum Wall Mount Extruded Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$54.2220 / $65.8280 | Buy Now | |
DISTI #
HM-1457K1602EBK
|
TME | Enclosure: shielding, X: 84mm, Y: 160mm, Z: 44mm, aluminium, black Min Qty: 1 | 7 |
|
$41.8200 / $53.7800 | Buy Now | |
Powell Electronics | 1457K 160mm ENCL BK EMI VER2 Min Qty: 1 | 83 |
|
$41.9100 / $49.0000 | Buy Now | ||
Master Electronics | black EMI/RFI protection watertight extruded aluminum enclosure RoHS: Compliant | 125 Factory Stock |
|
$42.3500 / $56.0700 | Buy Now |
CAD Models for 1457K1602EBK by Hammond Manufacturing
Part Data Attributes for 1457K1602EBK by Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|