Part Details for 1457T1602E by Hammond Manufacturing
Overview of 1457T1602E by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457T1602E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1198
|
Newark | Enclosure, Pcb Box, Alum, Blk/Clear, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:57Mm, External Width - Metric:168.5Mm, External Depth - Metric:192Mm, Ip Rating:Ip54, Body Color:Transparent Rohs Compliant: Yes |Hammond 1457T1602E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$55.3100 / $63.2000 | Buy Now |
DISTI #
3937-1457T1602E-ND
|
DigiKey | BOX ALUM CLEAR 6.74"L X 6.63"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$85.5455 / $100.0400 | Buy Now |
DISTI #
164-1457T1602E-ND
|
DigiKey | BOX ALUM CLEAR 6.74"L X 6.63"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.4000 | Buy Now |
DISTI #
546-1457T1602E
|
Mouser Electronics | Enclosures, Boxes, & Cases EMI/RFI Alum/Flanged 6.3x2.35x6.51 Clear RoHS: Compliant | 1 |
|
$53.4400 / $60.7700 | Buy Now |
DISTI #
71147710
|
RS | Enclosure, Watertight, IP54,Heavy Duty, EMI/RFI, w/Flanges,6.30x6.51x2.15 | Hammond Manufacturing 1457T1602E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.6000 / $61.8200 | RFQ |
|
Onlinecomponents.com | Clear Anodized Aluminum Wall Mount Extruded Enclosure RoHS: Compliant | 11 Factory Stock |
|
$47.5500 / $62.9500 | Buy Now |
DISTI #
77779738
|
Verical | Clear Anodized Aluminum Wall Mount Extruded Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$78.7500 / $99.8060 | Buy Now |
DISTI #
HM-1457T1602E
|
TME | Enclosure: shielding, X: 165mm, Y: 160mm, Z: 55mm, aluminium, natural Min Qty: 1 | 1 |
|
$63.4100 / $81.5300 | Buy Now |
|
Powell Electronics | 1457T 160mm ENCL CLR EMI VER2 Min Qty: 1 | 7 |
|
$47.0500 / $55.0200 | Buy Now |
|
Master Electronics | Clear Anodized Aluminum Wall Mount Extruded Enclosure RoHS: Compliant | 11 Factory Stock |
|
$47.5500 / $62.9500 | Buy Now |