Part Details for 1457U1601 by Hammond Manufacturing
Overview of 1457U1601 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457U1601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1320
|
Newark | Enclosure, Multipurpose, Aluminium, Clr, Enclosure Type:Multipurpose, Enclosure Material:Extruded Aluminum, External Height - Metric:68.07Mm, External Width - Metric:191.01Mm, External Depth - Metric:160.02Mm, Ip Rating:Ip65 Rohs Compliant: Yes |Hammond 1457U1601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$40.4400 | Buy Now |
DISTI #
74AJ7923
|
Newark | Enclosure, Multipurpose, Aluminium, Clr Rohs Compliant: Yes |Hammond 1457U1601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.5700 / $54.5700 | Buy Now |
DISTI #
164-1457U1601-ND
|
DigiKey | BOX ALUM CLEAR 7.34"L X 6.3"W Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$46.1692 / $55.5400 | Buy Now |
DISTI #
546-1457U1601
|
Mouser Electronics | Enclosures, Boxes, & Cases 1457U 160MM ENCL CLEAR ANOD V1 RoHS: Compliant | 24 |
|
$46.1600 / $55.5100 | Buy Now |
DISTI #
72295990
|
RS | Enclosure, Extruded Aluminum, IP65,Watertight,7.52x2.68x6.3,Clear Anodized | Hammond Manufacturing 1457U1601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.6700 | RFQ |
|
Onlinecomponents.com | 24 Factory Stock |
|
$43.5100 / $85.9300 | Buy Now | |
DISTI #
HM-1457U1601
|
TME | Enclosure: with panel, 1457U, X: 160mm, Y: 191mm, Z: 68mm, aluminium Min Qty: 1 | 1 |
|
$52.8100 / $67.9000 | Buy Now |
DISTI #
HM1457U1601
|
TME | Enclosure: with panel, 1457U, X: 160mm, Y: 191mm, Z: 68mm, aluminium Min Qty: 1 | 1 |
|
$54.7000 / $67.9000 | Buy Now |
DISTI #
3817502
|
element14 Asia-Pacific | ENCLOSURE, MULTIPURPOSE, ALUMINIUM, CLR RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$49.2441 / $56.1500 | Buy Now |
DISTI #
3817502
|
Farnell | ENCLOSURE, MULTIPURPOSE, ALUMINIUM, CLR RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$49.8771 / $59.9674 | Buy Now |
Part Details for 1457U1601
1457U1601 CAD Models
1457U1601 Part Data Attributes
|
1457U1601
Hammond Manufacturing
Buy Now
|
Compare Parts:
1457U1601
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |