Part Details for 1457U2201BK by Hammond Manufacturing
Overview of 1457U2201BK by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457U2201BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1329
|
Newark | Enclosure, Multipurpose, Aluminium, Blk, Enclosure Type:Multipurpose, Enclosure Material:Extruded Aluminum, External Height - Metric:68.07Mm, External Width - Metric:191.01Mm, External Depth - Metric:219.96Mm, Ip Rating:Ip65 Rohs Compliant: Yes |Hammond 1457U2201BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$17.0700 | Buy Now |
DISTI #
74AJ7932
|
Newark | Enclosure, Multipurpose, Aluminium, Blk Rohs Compliant: Yes |Hammond 1457U2201BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.5600 | Buy Now |
DISTI #
164-1457U2201BK-ND
|
DigiKey | BOX ALUM BLACK 8.66"L X 7.34"W Min Qty: 1 Lead time: 3 Weeks Container: Bag |
9 In Stock |
|
$49.5946 / $59.6600 | Buy Now |
DISTI #
546-1457U2201BK
|
Mouser Electronics | Enclosures, Boxes, & Cases 1457U 220MM ENCL BLACK PNT V1 RoHS: Compliant | 3 |
|
$49.5900 / $59.6300 | Buy Now |
DISTI #
72295999
|
RS | Enclosure, Extruded Aluminum, IP65,Watertight,7.52x2.68x8.66,Black Powder Coat | Hammond Manufacturing 1457U2201BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.6900 / $59.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 23 Factory Stock |
|
$46.7300 / $92.3000 | Buy Now |
DISTI #
HM1457U2201BK
|
TME | Enclosure: with panel, 1457U, X: 191mm, Y: 220mm, Z: 68mm, aluminium Min Qty: 1 | 0 |
|
$58.8500 / $73.0600 | RFQ |
DISTI #
HM-1457U2201BK
|
TME | Enclosure: with panel, 1457U, X: 191mm, Y: 220mm, Z: 68mm, aluminium Min Qty: 1 | 4 |
|
$56.8200 / $73.0600 | Buy Now |
DISTI #
61H4209
|
Bürklin Elektronik | Aluminum enclosure, (L x W x H) 220 x 191 x 68 mm, black (RAL 9005), IP65, 1457U2201BK Min Qty: 1 | 1 |
|
$56.6511 / $68.4218 | Buy Now |
|
Master Electronics | RoHS: Compliant | 23 Factory Stock |
|
$46.7300 / $92.3000 | Buy Now |