Part Details for 1457U2801 by Hammond Manufacturing
Overview of 1457U2801 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457U2801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1336
|
Newark | Enclosure, Multipurpose, Aluminium, Clr, Enclosure Type:Multipurpose, Enclosure Material:Extruded Aluminum, External Height - Metric:68.07Mm, External Width - Metric:191.01Mm, External Depth - Metric:279.91Mm, Ip Rating:Ip65 Rohs Compliant: Yes |Hammond 1457U2801 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$56.6300 / $68.1000 | Buy Now |
DISTI #
164-1457U2801-ND
|
DigiKey | BOX ALUM CLEAR 11.02"L X 7.34"W Min Qty: 1 Lead time: 3 Weeks Container: Bag |
1 In Stock |
|
$54.4574 / $65.5100 | Buy Now |
DISTI #
546-1457U2801
|
Mouser Electronics | Enclosures, Boxes, & Cases 1457U 280MM ENCL CLEAR ANOD V1 RoHS: Compliant | 1 |
|
$54.3400 / $65.4800 | Buy Now |
DISTI #
72296006
|
RS | Enclosure, Extruded Aluminum, IP65,Watertight,7.52x2.68x11.02,Clear Anodized | Hammond Manufacturing 1457U2801 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.9700 / $70.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 25 Factory Stock |
|
$52.5500 / $71.3600 | Buy Now |
DISTI #
HM1457U2801
|
TME | Enclosure: with panel, 1457U, X: 280mm, Y: 191mm, Z: 68mm, aluminium Min Qty: 1 | 0 |
|
$67.5800 / $83.9000 | RFQ |
|
Powell Electronics | 1457U 280MM ENCL CLEAR ANOD V1 Min Qty: 1 | 17 |
|
$53.3400 / $62.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 25 Factory Stock |
|
$52.5500 / $71.3600 | Buy Now |