Part Details for 1457UEPF by Hammond Manufacturing
Overview of 1457UEPF by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457UEPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1314
|
Newark | End Panel Kit, Enclosure, Black, Alum, Panel Type:End Panel, Panel Material:Aluminum, Body Color:Black, For Use With:Hammond 1457 Series 1457U Emi/Rfi Enclosures, External Height - Metric:59.5Mm, External Width - Metric:182.25Mm Rohs Compliant: Yes |Hammond 1457UEPF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$72.1700 / $83.2400 | Buy Now |
DISTI #
164-1457UEPF-ND
|
DigiKey | REPLACEMENT END PANELS FOR 1457U Min Qty: 1 Lead time: 3 Weeks Container: Bag |
4 In Stock |
|
$66.0600 | Buy Now |
DISTI #
546-1457UEPF
|
Mouser Electronics | Enclosures, Boxes, & Cases 1457U FLANGE EMI KIT (2 PK) RoHS: Compliant | 0 |
|
$66.0600 | Order Now |
DISTI #
72296016
|
RS | End Panel Replacement,1457U Series, Flanged, EMI/RFI, Hardware Included, Black, PK/2 | Hammond Manufacturing 1457UEPF RoHS: Compliant Min Qty: 1 Package Multiple: 2 Container: Package | 0 |
|
$99.4500 | RFQ |
|
Onlinecomponents.com | 13 Factory Stock |
|
$66.9000 / $85.2400 | Buy Now | |
DISTI #
HM1457UEPF
|
TME | Assembling kit, with fixing lugs, 2pcs. Min Qty: 1 | 0 |
|
$85.6100 / $106.2900 | RFQ |
|
Master Electronics | 13 Factory Stock |
|
$66.9000 / $85.2400 | Buy Now |
Part Details for 1457UEPF
1457UEPF CAD Models
1457UEPF Part Data Attributes:
|
1457UEPF
Hammond Manufacturing
Buy Now
|
Compare Parts:
1457UEPF
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |