Part Details for 1458-102 by Abbatron
Overview of 1458-102 by Abbatron
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1458ISW#PBF | Analog Devices | 4x 12-B R2R uP DACs | |
LTC1458ISW#TRPBF | Analog Devices | 4x 12-B R2R uP DACs | |
LTC1458IG#PBF | Analog Devices | 4x 12-B R2R uP DACs |
Price & Stock for 1458-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5278
|
Newark | Banana Jack, 15A, Stud, Red, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:15A, Voltage Rating:1Kv, Contact Plating:Tin Plated Contacts, Connector Colour:Red, Contact Material:Brass, Contact Termination Type:Stud Rohs Compliant: Yes |Abbatron Hh Smith 1458-102 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 15 |
|
$8.3200 | Buy Now |
DISTI #
55198801
|
Verical | Conn Banana F 1 POS ST Panel Mount 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1911 | Americas - 100 |
|
$6.1230 / $8.4110 | Buy Now |
DISTI #
29541024
|
Verical | Conn Banana F 1 POS ST Panel Mount 1 Port RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 15 |
|
$12.7023 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 4 |
|
$3.8400 / $5.7600 | Buy Now |