Part Details for 1458-103 by HH Smith
Overview of 1458-103 by HH Smith
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1458-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Insulated Banana Jack - 5/16" Head Diameter - 1/8" Head Height - 1/4-32 Thread - 0.104" ID - Black. RoHS: Compliant |
55 In Stock |
|
$3.7900 / $6.4700 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 14 |
|
$45.1870 / $50.2078 | Buy Now |
|
Master Electronics | Insulated Banana Jack - 5/16" Head Diameter - 1/8" Head Height - 1/4-32 Thread - 0.104" ID - Black. RoHS: Compliant |
55 In Stock |
|
$3.7900 / $6.4700 | Buy Now |