There are no models available for this part yet.
Overview of 145804020050829+ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 145804020050829+ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-145804020050829+CT-ND
|
DigiKey | PLUG - 0.4MM PITCH - 20 POS Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5141 In Stock |
|
$0.3444 / $1.0200 | Buy Now | |
DISTI #
145804020050829+
|
Avnet Americas | BOARD TO BOARD - Tape and Reel (Alt: 145804020050829+) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 14000 Factory Stock |
|
$0.4922 | Buy Now | |
DISTI #
346-145804020050829+
|
Mouser Electronics | Board to Board & Mezzanine Connectors Plug 0.4mm Pitch 20p os RoHS: Compliant | 5088 |
|
$0.3410 / $0.8000 | Buy Now | |
DISTI #
14-5804-020-050-829+
|
TTI | Board to Board & Mezzanine Connectors BTOB 0 0.4MM PLG 20P RA NO TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.3290 / $0.3490 | Buy Now |