Part Details for 145811-000 by TE Connectivity
Overview of 145811-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 145811-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145811-000
|
Avnet Americas | DEVICES 145811-000 PLANT 2141 - Bulk (Alt: 145811-000) RoHS: Not Compliant Min Qty: 2600 Package Multiple: 100 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$1.4012 / $1.5820 | Buy Now |
DISTI #
650-145811-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-SHLD TRMNTR RoHS: Not Compliant | 0 |
|
$1.7600 | Order Now |
DISTI #
RYCCWT-3803-W1
|
Heilind Electronics | SOLDERSLEEBVE SHIELDTERMINATOR LOW TEMP | Americas - 0 in Stock |
|
$1.6618 / $1.6866 | Buy Now |
|
Onlinecomponents.com | CWT-3803-W1 |
100 In Stock 5000 On Order |
|
$1.7800 / $3.9000 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$2.2853 / $3.7059 | Buy Now | |
DISTI #
RYCCWT-3803-W1
|
Interstate Connecting Components | SOLDERSLEEBVE SHIELDTERMINATOR LOW TEMP | 0 |
|
$1.6618 / $1.6866 | Buy Now |
DISTI #
145811-000
|
Avnet Abacus | DEVICES 145811-000 PLANT 2141 (Alt: 145811-000) RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CWT-3803-W1 |
100 In Stock 5000 On Order |
|
$1.7800 / $3.9000 | Buy Now |