Part Details for 1458635 by Phoenix Contact
Overview of 1458635 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1458635
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1458635-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 9.84' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.6700 | Buy Now |
DISTI #
651-1458635
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-M8Y/2X 3 0PUR RoHS: Compliant | 0 |
|
$45.9900 / $48.6700 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M8 - on free cable end and free cable end - cable length: 3 m RoHS: Compliant | 0 |
|
$40.5900 / $51.5500 | Buy Now |
DISTI #
000000000005181099
|
Sager | Sensor Cables / Actuator Cables SAC-3P-M8Y/2X 3 0PUR Min Qty: 1 | 0 |
|
$49.2900 / $55.2100 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 740 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M8 - on free cable end and free cable end - cable length: 3 m RoHS: Compliant | 0 |
|
$40.5900 / $51.5500 | Buy Now |
Part Details for 1458635
1458635 CAD Models
1458635 Part Data Attributes
|
1458635
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1458635
Phoenix Contact
SAC-3P-M8Y/2X 3 0-PUR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |