Part Details for 1458VG4B by Hammond Manufacturing
Overview of 1458VG4B by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1458VG4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C9450
|
Newark | Enclosure, Instrument, Steel, Blue, Enclosure Type:Instrument, Enclosure Material:Steel, External Height - Metric:102Mm, External Width - Metric:254Mm, External Depth - Metric:203Mm, Ip Rating:-, Body Color:Blue, Nema Rating:- Rohs Compliant: Yes |Hammond 1458VG4B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$64.8200 / $77.9600 | Buy Now |
DISTI #
HM3222-ND
|
DigiKey | BOX STEEL BLUE 10"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$62.3426 / $75.0000 | Buy Now |
DISTI #
546-1458VG4B
|
Mouser Electronics | Enclosures, Boxes, & Cases Steel Instrument Box 8x4x10" Blue/Vented RoHS: Compliant | 4 |
|
$62.3400 / $74.9400 | Buy Now |
DISTI #
72075509
|
RS | Enclosure, 18 Gauge Steel, Vented, Blue | Hammond Manufacturing 1458VG4B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.7300 / $79.6900 | RFQ |
|
Onlinecomponents.com | metal enclosures RoHS: Compliant | 13 Factory Stock |
|
$58.7500 / $116.0300 | Buy Now |
DISTI #
HM-1458VG4B
|
TME | Enclosure: with panel, vented, 1458, X: 254mm, Y: 203mm, Z: 102mm Min Qty: 1 | 0 |
|
$69.5000 / $89.3600 | RFQ |
|
Powell Electronics | enclosures - 18 gauge steel v Min Qty: 1 | 8 |
|
$58.0100 / $66.3000 | Buy Now |
DISTI #
2912475
|
Farnell | ENCLOSURE, INSTRUMENT, STEEL, BLUE RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 2 |
|
$67.7369 | Buy Now |
|
Master Electronics | metal enclosures RoHS: Compliant | 13 Factory Stock |
|
$58.7500 / $116.0300 | Buy Now |