Part Details for 146-41-306-41-013000 by Mill-Max Mfg Corp
Overview of 146-41-306-41-013000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5001ACC8E-33N0-13.000000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT5156AI-FK-25N0-1.300000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SIT5156AI-FK-33N0-13.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for 146-41-306-41-013000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T3959
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 146-41-306-41-013000 RoHS: Not Compliant Min Qty: 67 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $16.7200 | Buy Now |
DISTI #
146-41-306-41-013000-ND
|
DigiKey | CONN SKT DBL Min Qty: 67 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.2024 | Buy Now |
DISTI #
575-1464130641013000
|
Mouser Electronics | IC & Component Sockets DIP Dual In Line Socket RoHS: Not Compliant | 0 |
|
$9.8200 / $14.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 67 Package Multiple: 67 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$8.0900 | Buy Now |
DISTI #
000000000003627478
|
Sager | IC & Component Sockets DIP Dual In Line Socket Min Qty: 50 | 0 |
|
$1.0100 / $13.4200 | Buy Now |