There are no models available for this part yet.
Overview of 146-41-318-41-013000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5001ACC8E-33N0-13.000000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT5156AI-FK-25N0-1.300000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SIT5156AI-FK-33N0-13.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for 146-41-318-41-013000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73T3967
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 146-41-318-41-013000 RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $20.1800 | Buy Now | |
DISTI #
146-41-318-41-013000-ND
|
DigiKey | CONN SKT DBL Min Qty: 66 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.9111 | Buy Now | |
DISTI #
575-1464131841013000
|
Mouser Electronics | IC & Component Sockets DIP Dual In Line Socket RoHS: Not Compliant | 0 |
|
$11.9400 / $13.2100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 22 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.7700 | Buy Now | ||
DISTI #
000000000003627486
|
Sager | IC & Component Sockets DIP Dual In Line Socket Min Qty: 50 | 0 |
|
$2.2700 / $16.2000 | Buy Now |
CAD Models for 146-41-318-41-013000 by Mill-Max Mfg Corp
Part Data Attributes for 146-41-318-41-013000 by Mill-Max Mfg Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
compliant
|
Device Socket Type
|
IC SOCKET
|