Part Details for 146-87-632-41-036101 by PRECI-DIP SSA
Overview of 146-87-632-41-036101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJLSE6036101 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, SMT, Shield, Without LEDs. | |
RJLSE6036101T | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, SMT, Shield, Without LEDs. |
Price & Stock for 146-87-632-41-036101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
146-87-632-41-036101-ND
|
DigiKey | CONN IC DIP SOCKET 32POS GOLD Min Qty: 756 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3369 | Buy Now |
DISTI #
437-1468763241036101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 204 |
|
$2.9700 / $4.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5900 / $4.4700 | Buy Now |
DISTI #
146-87-632-41-036101
|
Avnet Abacus | Conn DIP Socket SKT 32 POS 2.54mm Press Fit ST Thru-Hole T/R (Alt: 146-87-632-41-036101) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 146-87-632-41-036101
146-87-632-41-036101 CAD Models
146-87-632-41-036101 Part Data Attributes
|
146-87-632-41-036101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
146-87-632-41-036101
PRECI-DIP SSA
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Press Fit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.697 inch | |
Body Depth | 0.173 inch | |
Body Length | 1.6 inch | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT |