Part Details for 146-93-306-41-012000 by Mill-Max Mfg Corp
Overview of 146-93-306-41-012000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120001-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 120 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. | |
10120009-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. | |
51966-10012000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 120S Right Angle Header, Solder To Board |
Price & Stock for 146-93-306-41-012000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C3709
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 146-93-306-41-012000 RoHS: Not Compliant Min Qty: 67 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $17.0800 | Buy Now |
DISTI #
14693-30641012000-ND
|
DigiKey | CONN IC DIP SOCKET 6POS GOLD Min Qty: 67 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.4642 | Buy Now |
DISTI #
575-14693306410120
|
Mouser Electronics | IC & Component Sockets 6 PIN DIP SKT COMP TAIL .120L RoHS: Not Compliant | 0 |
|
$5.3300 / $7.2000 | Order Now |
DISTI #
000000000000401096
|
Sager | IC & Component Sockets 6 PIN DIP SKT COMP TAIL .120L Min Qty: 50 | 0 |
|
$1.1600 / $13.7100 | Buy Now |
Part Details for 146-93-306-41-012000
146-93-306-41-012000 CAD Models
146-93-306-41-012000 Part Data Attributes
|
146-93-306-41-012000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
146-93-306-41-012000
Mill-Max Mfg Corp
IC Socket, DIP6, 6 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-0 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP6 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 6 |