Part Details for 1460-8-00-15-00-00-03-0 by Mill-Max Mfg Corp
Overview of 1460-8-00-15-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-03J08SL | Coilcraft Inc | Variable Inductor, 0.08uH Min, 0.09uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT | |
146-05A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
146-06L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 |
Price & Stock for 1460-8-00-15-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-1460800150000030
|
Mouser Electronics | Circuit Board Hardware - PCB RoHS: Compliant | 0 |
|
$0.5310 / $0.5760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.6800 | Buy Now |
DISTI #
000000000006318222
|
Sager | Circuit Board Hardware - PCB STANDARD I.C. PIN Min Qty: 1000 | 0 |
|
$0.3028 / $1.4900 | Buy Now |