Datasheets
146027-1 by:

CONNECTOR, 136 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SOLDER

Part Details for 146027-1 by TE Connectivity

Overview of 146027-1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
10146027-984100LF Amphenol Communications Solutions PCI Express®x8 straddle mount Card Edge Connector, 98 Positions, 1mm (0.039inch) Pitch
10146027-980110LF Amphenol Communications Solutions PCI Express® GEN 4 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch
10146027-981100LF Amphenol Communications Solutions PCI Express®x8 straddle mount Card Edge Connector, 98 Positions, 1mm (0.039inch) Pitch

Price & Stock for 146027-1

Part # Distributor Description Stock Price Buy
Bristol Electronics   105
RFQ
Quest Components   2
  • 1 $24.9976
$24.9976 Buy Now

Part Details for 146027-1

146027-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

146027-1 Part Data Attributes

146027-1 TE Connectivity
Buy Now Datasheet
Compare Parts:
146027-1 TE Connectivity CONNECTOR, 136 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SOLDER
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP
Reach Compliance Code unknown
Factory Lead Time 4 Days
Additional Feature STAGGERED CONFIGURATION, STACKED
Connector Type PCMCIA CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN LEAD
Contact Gender MALE
Contact Material BRASS
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 4
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 136
UL Flammability Code 94V-0

146027-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 146027-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 146027-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 146027-1 would you like to use for your alert(s)?
  • Please alert me when 146027-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 146027-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 146027-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 146027-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 146027-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 146027-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: