-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MODII HDR DRST SFMNT B/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M4993
|
Newark | Board-Board Connector, Header, 10 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount Straight, Connector Shroud:Unshrouded Rohs Compliant: No |Amp Te Connectivity 146130-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.9770 | Buy Now |
DISTI #
A121606-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1191 In Stock |
|
$1.2574 / $2.2600 | Buy Now |
DISTI #
146130-4
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: 146130-4) RoHS: Not Compliant Min Qty: 3780 Package Multiple: 1890 Container: Tube | 3562 |
|
RFQ | |
DISTI #
70087221
|
RS | AMPMODU SMT B/A HDRS, 10 MODII HDR DRSTSFMNT B/A | TE Connectivity 146130-4 RoHS: Not Compliant Min Qty: 3780 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $1.1200 | RFQ |
|
Onlinecomponents.com | SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY, VERTICAL, DOUBLE ROW, .100 X.100 CL, .025 SQ.POST |
1345 Partner Stock |
|
$0.6030 / $1.1400 | Buy Now |
DISTI #
11588761
|
Verical | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD Tube Min Qty: 84 Package Multiple: 42 | Americas - 1344 |
|
$0.9000 / $0.9300 | Buy Now |
|
Bristol Electronics | 5670 |
|
RFQ | ||
|
Bristol Electronics | 1164 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 33 |
|
$0.8531 / $1.3125 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 2562 |
|
$0.3412 / $1.3125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
146130-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
146130-4
TE Connectivity
10 MODII HDR DRST SFMNT B/A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.192 inch | |
Body Depth | 0.153 inch | |
Body Length | 0.484 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.1562 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |