146130-9
TE Connectivity
Description: 20 MODII HDR DRST SFMNT B/A

Overview of 146130-9 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
V62/14613-01XE Texas Instruments 256-Taps Dual-Channel Digital Potentiometer With Nonvolatile Memory 14-TSSOP -40 to 125

Price & Stock for 146130-9 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 50B448
Newark 20 Modii Hdr Drst Sfmnt B/A Rohs Compliant: No |Amp Te Connectivity 146130-9 RoHS: Not Compliant Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.7900
  • 2,500 $1.6900
$1.6900 / $1.7900 Buy Now
DISTI # 146130-9
Avnet Americas Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: 146130-9) RoHS: Not Compliant Min Qty: 1890 Package Multiple: 945 Lead time: 8 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # 571-1461309
Mouser Electronics Headers & Wire Housings 20P B/A SMT HDR RoHS: Not Compliant 1602
  • 1 $3.2300
  • 10 $2.9400
  • 105 $2.5900
  • 252 $2.2700
  • 504 $2.1900
  • 1,008 $1.8700
  • 2,520 $1.7400
$1.7400 / $3.2300 Buy Now
DISTI # 72048674
RS Connector, AMPMODU, 20 Modii Hdr Drst Sfmnt B/A | TE Connectivity 146130-9 RoHS: Not Compliant Min Qty: 1890 Package Multiple: 1 Container: Bulk 0
  • 1,890 $1.9600
  • 3,780 $1.8800
$1.8800 / $1.9600 RFQ
Onlinecomponents.com SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY, VERTICAL, DOUBLE ROW, .100 X.100 CL, .025 SQ.POST 475 Partner Stock
  • 21 $2.9800
  • 105 $2.6000
  • 252 $2.2700
  • 504 $2.1900
  • 1,008 $1.8700
  • 2,520 $1.7400
  • 5,019 $1.6700
  • 7,518 $1.6600
$1.6600 / $2.9800 Buy Now
Bristol Electronics   726
RFQ
Bristol Electronics   Min Qty: 3 462
  • 3 $1.6875
  • 13 $1.0969
  • 47 $0.6328
  • 160 $0.5400
  • 344 $0.4725
$0.4725 / $1.6875 Buy Now
Bristol Electronics   42
RFQ
Quest Components Header Connector, PCB Mount, Receptacle, 20 Contacts, Pin, 0.1 Pitch 1562
  • 1 $2.5200
  • 734 $0.7875
  • 1,271 $0.6930
$0.6930 / $2.5200 Buy Now
Quest Components Header Connector, PCB Mount, Receptacle, 20 Contacts, Pin, 0.1 Pitch 1196
  • 1 $2.5200
  • 341 $0.8190
  • 734 $0.7875
$0.7875 / $2.5200 Buy Now
Quest Components Header Connector, PCB Mount, Receptacle, 20 Contacts, Pin, 0.1 Pitch 765
  • 1 $4.0275
  • 100 $1.7453
  • 287 $1.6110
$1.6110 / $4.0275 Buy Now
Quest Components Header Connector, PCB Mount, Receptacle, 20 Contacts, Pin, 0.1 Pitch 463
  • 1 $4.0275
  • 100 $1.7453
  • 287 $1.6110
$1.6110 / $4.0275 Buy Now
Quest Components Header Connector, PCB Mount, Receptacle, 20 Contacts, Pin, 0.1 Pitch 369
  • 1 $2.2500
  • 54 $0.6750
  • 297 $0.5850
$0.5850 / $2.2500 Buy Now
Quest Components Header Connector, PCB Mount, Receptacle, 20 Contacts, Pin, 0.1 Pitch 224
  • 1 $4.5900
  • 23 $3.0600
  • 83 $2.8305
$2.8305 / $4.5900 Buy Now
Quest Components Header Connector, PCB Mount, Receptacle, 20 Contacts, Pin, 0.1 Pitch 128
  • 1 $4.0275
  • 26 $2.6850
  • 94 $2.4836
$2.4836 / $4.0275 Buy Now
DISTI # 1461309-TEC
TME Connector: pin strips Min Qty: 20 475
  • 20 $2.1643
  • 200 $1.9020
  • 400 $1.8731
$1.8731 / $2.1643 Buy Now
DISTI # 000000000000658599
Sager Headers & Wire Housings 20P B/A SMT HDR 0
Buy Now
DISTI # C1S114408536015
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 475
  • 40 $2.0800
  • 200 $2.0200
  • 400 $2.0000
$2.0000 / $2.0800 Buy Now
Master Electronics SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY, VERTICAL, DOUBLE ROW, .100 X.100 CL, .025 SQ.POST 475 Partner Stock
  • 21 $2.9800
  • 105 $2.6000
  • 252 $2.2700
  • 504 $2.1900
  • 1,008 $1.8700
  • 2,520 $1.7400
  • 5,019 $1.6700
  • 7,518 $1.6600
$1.6600 / $2.9800 Buy Now

CAD Models for 146130-9 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 146130-9 by TE Connectivity

146130-9
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
8 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Breadth
0.192 inch
Body Depth
0.153 inch
Body Length
0.984 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.1562 mm
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.09 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
20
UL Flammability Code
94V-0
Want to compare parts?
  1. 146130-9
    TE Connectivity
    20 MODII HDR DRST SFMNT B/A
    VS

Alternate Parts for 146130-9

This table gives cross-reference parts and alternative options found for 146130-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 146130-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5-146130-9 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug TE Connectivity 146130-9 vs 5-146130-9

Related Parts for 146130-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 146130-9 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 146130-9 by TE Connectivity

Select Manufacturer
Which Manufacturer of 146130-9 would you like to use for your alert(s)?
  • Please alert me when 146130-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 146130-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 146130-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 146130-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 146130-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 146130-9 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: